Siemens 24V ac Damper Actuator, 15 Nm
- RS Stock No.:
- 636-516
- Mfr. Part No.:
- GLB136.2E / BPZ:GLB136.2E
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€231.00
(exc. VAT)
€284.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.00 |
*price indicative
- RS Stock No.:
- 636-516
- Mfr. Part No.:
- GLB136.2E / BPZ:GLB136.2E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 1.5m² | |
| Switch Included | Yes | |
| Power Consumption | 1W | |
| For Use With | Airflow Control Unit | |
| Supply Voltage | 24V ac | |
| Motor Torque | 15Nm | |
| IP Rating | IP40 | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Running Time | 150s | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, CE | |
| Series | GLB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 1.5m² | ||
Switch Included Yes | ||
Power Consumption 1W | ||
For Use With Airflow Control Unit | ||
Supply Voltage 24V ac | ||
Motor Torque 15Nm | ||
IP Rating IP40 | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Running Time 150s | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, CE | ||
Series GLB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Damper Actuator is a reliable actuator designed for 3-position control in HVAC systems. Operating on AC 24 V, it delivers a robust 250 N thrust force with a 150-second runtime, making it ideal for precise linear motion in air dampers and valves. This model includes 2 auxiliary switches, enhancing control flexibility and integration.
Durable construction
Low power consumption
RoHS compliant
