SAUTER REGULATION 230V 2-Point Damper Actuator, 7 nm

Image representative of range

Subtotal (1 unit)*

€481.61

(exc. VAT)

€592.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€481.61

*price indicative

RS Stock No.:
766-148
Mfr. Part No.:
ASF112F220
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Damper Actuator

For Use With

Shut-Off Dampers

Power Consumption

4.5W

Control Type

2-Point

Supply Voltage

230V

Motor Torque

7nm

IP Rating

IP42, IP54

Running Time

90s

Angle of Rotation

95°

Minimum Operating Temperature

-32°C

Maximum Damper Spindle Size

20.5mm

Minimum Damper Spindle Size

6.4mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60730

Series

ASF 112

COO (Country of Origin):
CH
The SAUTER REGULATION robust damper actuator designed for precise control in HVAC systems. Its primary function is to manage the opening and closing of Air dampers, enhancing energy efficiency through smart functionality.

Suitable for 2-point control with a voltage of 230 V∼ and a power consumption of 4.5 W

Incorporates an IP 54 protection rating for reliable operation in various environments

Equipped with overload protection and end stop detection for efficient energy usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy