SAUTER REGULATION 24V 3-point Damper Actuator, 7 nm
- RS Stock No.:
- 766-150
- Mfr. Part No.:
- ASF113F122
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€379.36
(exc. VAT)
€466.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €379.36 |
*price indicative
- RS Stock No.:
- 766-150
- Mfr. Part No.:
- ASF113F122
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| Power Consumption | 3.5W | |
| For Use With | Shut-Off Dampers | |
| Control Type | 3-point | |
| Supply Voltage | 24V | |
| Motor Torque | 7nm | |
| IP Rating | IP42, IP54 | |
| Running Time | 90s | |
| Minimum Operating Temperature | -32°C | |
| Angle of Rotation | 95° | |
| Maximum Damper Spindle Size | 20.5mm | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 6.4mm | |
| Standards/Approvals | IEC 60730 | |
| Series | ASF | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
Power Consumption 3.5W | ||
For Use With Shut-Off Dampers | ||
Control Type 3-point | ||
Supply Voltage 24V | ||
Motor Torque 7nm | ||
IP Rating IP42, IP54 | ||
Running Time 90s | ||
Minimum Operating Temperature -32°C | ||
Angle of Rotation 95° | ||
Maximum Damper Spindle Size 20.5mm | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 6.4mm | ||
Standards/Approvals IEC 60730 | ||
Series ASF | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION actuator designed for 3-point control of Air dampers. Its efficient operation ensures precise positioning, enhancing energy management in HVAC systems.
Operates with a torque and holding torque of 7 Nm for reliable performance
Max rotation angle of 90° for comprehensive control over damper settings
Built for ambient temperatures from -32°C to 55°C, ensuring versatility in varied environments
Designed for easy installation with a self-centring spindle adapter for secure fitting
Related links
- SAUTER REGULATION 24V 3-point Damper Actuator, 18 nm
- SAUTER REGULATION 24V 2-Point Damper Actuator, 7 nm
- SAUTER REGULATION 24V 2-Point 30 nm
- SAUTER REGULATION 24V 3-point Rotary Actuator, 15 nm
- SAUTER REGULATION 24V 3-point Actuator, 30 nm
- SAUTER REGULATION 24V Positioner Damper Actuator, 7 nm
- SAUTER REGULATION 230V 2-Point Damper Actuator, 7 nm
- SAUTER REGULATION 24V 2-Point 10 nm
