SAUTER REGULATION 230V 2-Point, 3-point Damper Actuator, 10 nm
- RS Stock No.:
- 766-164
- Mfr. Part No.:
- ASM115F120
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€207.34
(exc. VAT)
€255.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.34 |
*price indicative
- RS Stock No.:
- 766-164
- Mfr. Part No.:
- ASM115F120
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| Power Consumption | 2W | |
| Control Type | 2-Point, 3-point | |
| Supply Voltage | 230V | |
| Motor Torque | 10nm | |
| IP Rating | IP54 | |
| Noise Level | 30dBA | |
| Running Time | 120s | |
| Angle of Rotation | 95° | |
| Maximum Damper Spindle Size | 16mm | |
| Minimum Operating Temperature | -20°C | |
| Minimum Damper Spindle Size | 6.5mm | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | EN 61000-6-4 | |
| Series | ASM | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
Power Consumption 2W | ||
Control Type 2-Point, 3-point | ||
Supply Voltage 230V | ||
Motor Torque 10nm | ||
IP Rating IP54 | ||
Noise Level 30dBA | ||
Running Time 120s | ||
Angle of Rotation 95° | ||
Maximum Damper Spindle Size 16mm | ||
Minimum Operating Temperature -20°C | ||
Minimum Damper Spindle Size 6.5mm | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals EN 61000-6-4 | ||
Series ASM | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator delivers precision control for airflow through dampers, ensuring efficient operation within heating and ventilation systems. Its robust design is intended for seamless integration in diverse applications.
Designed for 2- and 3-point control systems, offering versatile integration
Features a synchronous motor with electronic activation, ensuring optimal efficiency
Weighs only 0.7 kg, making it easy to install without additional support
Related links
- SAUTER REGULATION 230V 2-Point 5 nm
- SAUTER REGULATION 230V 2-Point 18 nm
- SAUTER REGULATION 230V 2-Point 15 nm
- SAUTER REGULATION 24V 2-Point 10 nm
- SAUTER REGULATION 230V 2-Point Damper Actuator, 18 nm
- SAUTER REGULATION 230V 2-Point Damper Actuator, 7 nm
- SAUTER REGULATION 24V 2-Point 18 nm
- SAUTER REGULATION 24V 2-Point 30 nm
