SAUTER REGULATION 230V 2-Point Damper Actuator, 7 nm

Image representative of range

Subtotal (1 unit)*

€390.20

(exc. VAT)

€479.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€390.20

*price indicative

RS Stock No.:
766-504
Mfr. Part No.:
ASF112F120
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Damper Actuator

For Use With

Shut-Off Dampers

Power Consumption

4.5W

Control Type

2-Point

Supply Voltage

230V

Motor Torque

7nm

IP Rating

IP42, IP54

Angle of Rotation

95°

Maximum Damper Spindle Size

20.5mm

Minimum Operating Temperature

-32°C

Running Time

90s

Minimum Damper Spindle Size

6.4mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60730

Series

ASF 112

COO (Country of Origin):
CH
The SAUTER REGULATION actuator is designed primarily for controlling Air dampers and valves. It ensures precise operation through its energy-efficient features and robust construction.

Compatible with 2-point control systems for versatile application

Operates on a power supply of 230 V∼ with low power consumption

Delivers a maximum torque of 7 Nm for effective damper operation

Equipped with a maintenance-free design to reduce upkeep efforts

Features a self-centring spindle adapter for quick installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy