SAUTER REGULATION 230V 2-Point Damper Actuator, 18 nm

Image representative of range

Subtotal (1 unit)*

€496.98

(exc. VAT)

€611.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€496.98

*price indicative

RS Stock No.:
766-152
Mfr. Part No.:
ASF122F120
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Damper Actuator

Power Consumption

6W

For Use With

Shut-Off Dampers

Control Type

2-Point

Supply Voltage

230V

Motor Torque

18nm

IP Rating

IP42, IP54

Angle of Rotation

90°

Minimum Operating Temperature

-32°C

Maximum Damper Spindle Size

25mm

Running Time

90s

Maximum Operating Temperature

55°C

Minimum Damper Spindle Size

6mm

Standards/Approvals

IEC 60730

Series

ASF

COO (Country of Origin):
CH
The SAUTER REGULATION damper actuator designed for efficient control of Air dampers and valves, offering a reliable spring return mechanism for enhanced performance and energy conservation.

Compatible with 2-point controllers for straightforward operation

Delivers a torque rating of 18 Nm for effective damper handling

Maintenance-free design ensures long-lasting functionality

Operating voltage options of 230 V∼ with power consumption of 6 W

Robust cast aluminium housing ensures durability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy