SAUTER REGULATION 24V 2-Point Damper Actuator, 18 nm

Image representative of range

Subtotal (1 unit)*

€461.83

(exc. VAT)

€568.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€461.83

*price indicative

RS Stock No.:
766-153
Mfr. Part No.:
ASF122F122
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Damper Actuator

Power Consumption

5W

For Use With

Shut-Off Dampers

Control Type

2-Point

Supply Voltage

24V

Motor Torque

18nm

IP Rating

IP42, IP54

Angle of Rotation

90°

Minimum Operating Temperature

-32°C

Running Time

90s

Maximum Damper Spindle Size

25mm

Minimum Damper Spindle Size

6mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60730

Series

ASF

COO (Country of Origin):
CH
The SAUTER REGULATION actuator is designed for efficient operation of Air dampers, providing precise control and energy efficiency in various applications. Its spring return mechanism ensures optimal functionality in demanding environments.

Suitable for controllers with 2- and 3-point outputs

Features a self-centring spindle adapter for easy installation

Equipped with a maintenance-free brushless motor

Offers a torque of 18 Nm with a maximum angular rotation of 90°

Designed for operation in ambient temperatures ranging from −32 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy