SAUTER REGULATION 24V 2-Point, 3-point Damper Actuator, 10 nm

Image representative of range

Subtotal (1 unit)*

€440.19

(exc. VAT)

€541.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€440.19

*price indicative

RS Stock No.:
766-168
Mfr. Part No.:
ASM115SF152
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Damper Actuator

Power Consumption

6.5W

Control Type

2-Point, 3-point

Supply Voltage

24V

Motor Torque

10nm

IP Rating

IP54

Noise Level

49dBA

Maximum Damper Spindle Size

16mm

Running Time

6s

Angle of Rotation

95°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Minimum Damper Spindle Size

6.5mm

Standards/Approvals

IEC 60730-1

Series

ASM

COO (Country of Origin):
DE
The SAUTER REGULATION high-speed damper actuator is designed for precise control of dampers, enhancing energy efficiency with intelligent activation and electronic cut-off functionalities.

Brushless motor with electronic activation ensures maintenance-free operation

Intelligent adaptation of the rotation angle optimises energy use

Offers configuration for both 2-point and 3-point control systems

Self-centring spindle adaptor provides compatibility with various damper shafts

Compact dimensions and low weight allow for versatile installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy