SAUTER REGULATION 24V Positioner Damper Actuator, 10 nm

Image representative of range

Subtotal (1 unit)*

€472.79

(exc. VAT)

€581.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€472.79

*price indicative

RS Stock No.:
766-166
Mfr. Part No.:
ASM115SAF232
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Damper Actuator

Power Consumption

5W

Control Type

Positioner

Supply Voltage

24V

Motor Torque

10nm

IP Rating

IP54

Noise Level

30dBA

Minimum Operating Temperature

-10°C

Running Time

120s

Maximum Damper Spindle Size

16mm

Angle of Rotation

95°

Minimum Damper Spindle Size

6.5mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60730-1

Series

ASM 115SA

COO (Country of Origin):
DE
The SAUTER REGULATION Smart Actuator is a highly efficient damper actuator designed for ventilation applications, integrating an IoT-capable controller to enhance energy management in HVAC systems.

Integrated Cloud connectivity via MQTT supports remote access and monitoring

Flexible integration into building automation systems using BACnet and Bluetooth

Two universal I/Os for connecting external sensors and actuators provide extensive control options

Automated adaptation for precise activation with minimal operational noise enhances energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy