Keysight Technologies Data Acquisition Module for Use with 34921A and L4421A Multiplexer Terminal Block
- RS Stock No.:
- 195-3126
- Distrelec Article No.:
- 301-66-315
- Mfr. Part No.:
- 34921T
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€337.00
(exc. VAT)
€414.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €337.00 |
*price indicative
- RS Stock No.:
- 195-3126
- Distrelec Article No.:
- 301-66-315
- Mfr. Part No.:
- 34921T
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Terminal Block | |
| Product Type | Data Acquisition Module | |
| For Use With | 34921A and L4421A Multiplexer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Terminal Block | ||
Product Type Data Acquisition Module | ||
For Use With 34921A and L4421A Multiplexer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
34921T Terminal Block for 34921A and L4421A Multiplexer
The Keysight 34921T is a terminal block for the 34921A 40-channel multiplexer and the L4421A 40-Channel LXI armature multiplexer. It offers a built-in thermocouple reference junction that helps minimize errors due to thermal offset when you measure thermocouples. This terminal block is used for discrete wiring. It supports up to 20 AWG wire size typical for <100 connections or 24 AWG for >100 connections. The 34921T is a detachable terminal block with screw-type connections that provides a flexible method for connecting external wiring.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Module for Use with 34925A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Terminal Block for Use with 34922A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Terminal Block for Use with 34924A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Multiplexer for Use with 34923A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Armature Multiplexer
- Keysight Technologies Data Acquisition Module for Use with 34938A 20-Channel 5 Amp Form A Switch Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34931A Matrix Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34932A Matrix Terminal Block
