Keysight Technologies Data Acquisition Bracket for Use with DAQ973A, 34465A, 34970A, 34461A, DAQ970A, 34972A Data
- RS Stock No.:
- 250-6938
- Distrelec Article No.:
- 302-25-124
- Mfr. Part No.:
- DAQA191A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€81.16
(exc. VAT)
€99.83
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.16 |
*price indicative
- RS Stock No.:
- 250-6938
- Distrelec Article No.:
- 302-25-124
- Mfr. Part No.:
- DAQA191A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Dual Flange Kit | |
| Product Type | Data Acquisition Bracket | |
| For Use With | DAQ973A, 34465A, 34970A, 34461A, DAQ970A, 34972A Data Acquisition Systems, 34420A DMMs, 34470A, 33500B 33600A Series Function Generators, 34460A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Dual Flange Kit | ||
Product Type Data Acquisition Bracket | ||
For Use With DAQ973A, 34465A, 34970A, 34461A, DAQ970A, 34972A Data Acquisition Systems, 34420A DMMs, 34470A, 33500B 33600A Series Function Generators, 34460A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Multimeter Mounting Kit, Dual Flange Type, For Use With DAQ970A and DAQ973A Series - DAQA191A
Need an easy way to secure your data acquisition system to a rack cabinet? Pair up with this dual-flange multimeter mounting kit from Keysight Technologies. For flexibility, this nifty gadget is compatible with instruments from the DAQ970A (177-1175, 177-1176 and 177-1105) and DAQ973A (197-6845, 197-6847 and 197-6848) series. While it's typically used to fix a full-width device in place, you have the option to add a dual-lock link kit (250-6939), which allows you to mount two half-width systems side by side.
Features & Benefits
• Supplied with fasteners for quick and convenient installation
• Rugged metal construction is durable and resistant to wear
Applications
• Asset condition monitoring
• PC-based control and automation
• Diagnostics and repair
How do I prepare my equipment for mounting?
This kit is designed to make installation straightforward, but there are a couple of things to bear in mind. Any plastic trim or bottom feet on the equipment should be removed before attaching the flanges. As flanges alone won't support the full weight of your instrument, you also need to make sure you have the appropriate rails or slides in place.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Bracket for Use with 34420A DMMs 34972A Data Acquisition Systems,
- Keysight Technologies Data Acquisition Bracket for Use with Data Acquisition Systems and Function Generators Lock Link
- Keysight Technologies 34972A Data Acquisition LAN 3Msps, 22 bit
- Keysight Technologies Data Acquisition Express Serial Card for Use with DAQ970A Data Acquisition System Multiplexer
- Keysight Technologies 34970A Data Acquisition Switch Unit, 3Msps
- Keysight Technologies DAQ973A Data Acquisition 3-Channel 800 ksps RSCAL
- Keysight Technologies DAQ973A Data Acquisition 3-Channel 800 ksps UKAS
- Keysight Technologies DAQ973A Data Acquisition 3-Channel 800 ksps, 22 bit
