Keysight Technologies Data Acquisition Bracket for Use with Data Acquisition Systems and Function Generators Lock Link
- RS Stock No.:
- 250-6939
- Distrelec Article No.:
- 302-25-125
- Mfr. Part No.:
- DAQA194A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€156.00
(exc. VAT)
€191.88
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.00 |
*price indicative
- RS Stock No.:
- 250-6939
- Distrelec Article No.:
- 302-25-125
- Mfr. Part No.:
- DAQA194A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Bracket | |
| Accessory Type | Lock Link Kit | |
| For Use With | Data Acquisition Systems and Function Generators | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Bracket | ||
Accessory Type Lock Link Kit | ||
For Use With Data Acquisition Systems and Function Generators | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition Bracket, Dual Lock-Link Kit, 399.43g Weight - DAQA194A
Give your measurement and testing setup the support it deserves with this data acquisition bracket from Keysight Technologies. It's a dual lock-link kit you can use to mount multiple data acquisition systems side by side, so they're easy to see at a glance. The unit is also compatible with arbitrary waveform generators and DMMs, so it's a versatile piece of kit. It's a cinch to position two instruments with different depths as the kit includes handy links to let you do just that.
Features & Benefits
• Supplied with screws so you have everything you need to mount your device
• Pre-drilled mounting holes for ease of installation
Applications
• Product testing
• Automotive manufacturing
• Laboratory research
Will I be able to access the USB connection when I mount my system using this bracket?
Yes, the USB port on the DAQ970A (177-1176) and DAQ973A (197-6847) is located on front of the device, so you can access it without a hitch.
What operating system do I need to interface with the compatible DAQs?
The compatible DAQs come with BenchVue software, which runs on Windows 7, 8 and 10 for broad compatibility.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Bracket for Use with 34420A DMMs 34972A Data Acquisition Systems,
- Keysight Technologies Data Acquisition Bracket for Use with DAQ973A 34970A DAQ970A, 34972A Data
- Keysight Technologies Data Acquisition Software for Use with Data Acquisition Application Data Acquisition System
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Optically Isolated FET
- Keysight Technologies Data Acquisition Multiplexer for Use with DAQ970 Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Quad 4 x 32 Reed Matrix
- Keysight Technologies Data Acquisition Multiplexer for Use with Data Acquisition System Data Acquisition Multiplexer
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module
