BK Precision DAQ3120-GPIB Data Acquisition System 120-Channel, GPIB, LAN, USB, 6-1/2 digit
- RS Stock No.:
- 857-740
- Mfr. Part No.:
- DAQ3120-GPIB
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
€2,250.00
(exc. VAT)
€2,767.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,250.00 |
*price indicative
- RS Stock No.:
- 857-740
- Mfr. Part No.:
- DAQ3120-GPIB
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Data Acquisition System | |
| Number of Channels | 120 | |
| Resolution | 6-1/2 digit | |
| Bandwidth | 10MHz | |
| Connectivity | GPIB, LAN, USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Weight | 4.5kg | |
| Model Number | DAQ3120-GPIB | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Data Acquisition System | ||
Number of Channels 120 | ||
Resolution 6-1/2 digit | ||
Bandwidth 10MHz | ||
Connectivity GPIB, LAN, USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Weight 4.5kg | ||
Model Number DAQ3120-GPIB | ||
- COO (Country of Origin):
- TW
The BK Precision Data Acquisition System and Data Logger integrates a high-precision digital multimeter and data logger within a Compact design, tailored for accurately acquiring and logging various physical measurements across diverse applications.
Measures up to 600 VDC and 400 VAC with Basic 0.0035% DCV accuracy
Up to 450 channels/s scan rate for efficient data acquisition
Supports 14 different input signals, including temperature, voltage, and current
Built-in 6-½ digit digital multimeter enhances measurement capability
Related links
- BK Precision DAQ3120 Data Acquisition System 120-Channel USB, 6.5 digit
- Keysight Technologies DAQ973MB Data Acquisition Bundle 6-Channel USB 80 sps, 6.5 Digits
- BK Precision DAQ3120 Series Series Rack Mount Kit for Use with DAQ3120 Series Data Acquisition Systems, 1 Per Pack
- BK Precision Multiplexer for Use with DAQ3120 Data Acquisition System Multiplexer
- Keysight Technologies DAQ970SB Data Acquisition Bundle USB 6.5 digit
- Keysight Technologies DAQ970MB Data Acquisition Bundle USB 6.5 digit
- BK Precision Data Acquisition Multifunction Module for Use with DAQ3120 Data Acquisition System Multifunction Module
- BK Precision Data Acquisition 20-Channel Multiplexer for Use with DAQ3120 Data Acquisition System 20-Channel Multiplexer
