BK Precision DAQ3120 Series Series Rack Mount Kit for Use with DAQ3120 Series Data Acquisition Systems, 1 Per Pack
- RS Stock No.:
- 857-756
- Mfr. Part No.:
- RKDAQ
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
€342.86
(exc. VAT)
€421.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €342.86 |
*price indicative
- RS Stock No.:
- 857-756
- Mfr. Part No.:
- RKDAQ
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Accessory Type | Rack Mount Kit | |
| Product Type | Rack Mount Kit | |
| For Use With | DAQ3120 Series Data Acquisition Systems | |
| Quantity | 1Per Pack | |
| Height | 88mm | |
| Length | 348.6mm | |
| Width | 220mm | |
| Series | DAQ3120 Series | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Accessory Type Rack Mount Kit | ||
Product Type Rack Mount Kit | ||
For Use With DAQ3120 Series Data Acquisition Systems | ||
Quantity 1Per Pack | ||
Height 88mm | ||
Length 348.6mm | ||
Width 220mm | ||
Series DAQ3120 Series | ||
- COO (Country of Origin):
- TW
The BK Precision benchtop data acquisition system is a versatile instrument designed for capturing, analysing, and logging various physical measurements through a modular platform with Advanced measurement capabilities.
Combines a built-in 6-½ digit digital multimeter and data logger
Offers up to 450 channels per second scan rate for Rapid data acquisition
Supports 14 different input signals, including temperature and strain measurements
Features a large 4.3 TFT colour display for intuitive operation
Related links
- BK Precision DAQ3120 Data Acquisition System 120-Channel USB, 6.5 digit
- BK Precision DAQ3120-GPIB Data Acquisition System 120-Channel LAN 6-1/2 digit
- BK Precision Multiplexer for Use with DAQ3120 Data Acquisition System Multiplexer
- Keysight Technologies 34980A Series Rack Mount Kit for Use with 34980A Data Acquisition System
- BK Precision Data Acquisition Multifunction Module for Use with DAQ3120 Data Acquisition System Multifunction Module
- BK Precision Data Acquisition 20-Channel Multiplexer for Use with DAQ3120 Data Acquisition System 20-Channel Multiplexer
- BK Precision Data Acquisition 2 Wire Matrix Module for Use with DAQ3120 Data Acquisition System Matrix Module
- BK Precision Data Acquisition 40-Channel Multiplexer for Use with DAQ3120 Data Acquisition System 40-Channel Multiplexer
