Keysight Technologies DAQ970MB Data Acquisition Bundle, LAN, USB, 80sps, 6.5 digit
- RS Stock No.:
- 283-7800
- Distrelec Article No.:
- 304-07-738
- Mfr. Part No.:
- DAQ970MB
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€4,060.00
(exc. VAT)
€4,993.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4,060.00 |
*price indicative
- RS Stock No.:
- 283-7800
- Distrelec Article No.:
- 304-07-738
- Mfr. Part No.:
- DAQ970MB
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Sampling Rate | 80sps | |
| Resolution | 6.5 digit | |
| Connectivity | LAN, USB | |
| Model Number p | DAQ970MB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Sampling Rate 80sps | ||
Resolution 6.5 digit | ||
Connectivity LAN, USB | ||
Model Number p DAQ970MB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Good Multiplexer Bundle offer includes a DAQ970A three-slot data acquisition mainframe and three 20-channel DAQM901A multiplexer modules. this bundle provides 2- and 4-wire scanning, 300 V switching, 60 channels of multiplexer switches.
3 slot mainframe with USB and LAN
built in thermocouple reference junction
built in signal conditioning to measure thermocouples
RTDs and thermistors
built in thermocouple reference junction
built in signal conditioning to measure thermocouples
RTDs and thermistors
Note
Manufacturers Warranty
Related links
- Keysight Technologies DAQ970SB Data Acquisition Bundle USB 6.5 digit
- Keysight Technologies DAQ973MB Data Acquisition Bundle 6-Channel USB 80 sps, 6.5 Digits
- BK Precision DAQ3120 Data Acquisition System 120-Channel USB, 6.5 digit
- Keysight Technologies 34972A Data Acquisition LAN 3Msps, 22 bit
- BK Precision DAQ3120-GPIB Data Acquisition System 120-Channel LAN 6-1/2 digit
- Keysight Technologies DAQ973SB Data Acquisition 6-Channel LAN 80 sps, 6.5 Digits
- Keysight Technologies Data Acquisition USB/GPIB Interface for Use with 34401A Series USB/GPIB Interface
- Keysight Technologies U2781A USB Data Acquisition, USB 2.0
