Keysight Technologies E5810B-300 USB Data Acquisition, 32 bit

Subtotal (1 unit)*

€222.00

(exc. VAT)

€273.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€222.00

*price indicative

RS Stock No.:
267-5543
Mfr. Part No.:
E5810B-300
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

USB Data Acquisition

Resolution

32 bit

Power Source

5 V

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Weight

74g

Standards/Approvals

IEEE 488.2 compatible, PCI rev 2.1, IEEE 488.1

Model Number

E5810B-300

COO (Country of Origin):
MY
The Keysight Technologies LAN/GPIB/USB Gateway, allows users to control various instrument interfaces remotely over wired or wireless LAN (with a wireless router). Now with USB capability, the E5810B connects up to 14 GPIB instruments, four USB instruments via a self-powered hub and an RS-232 instrument, giving test engineers a fast and efficient one-box solution. The E5810B is ideal for system integrators, automated testing and other applications requiring unlimited connection range and simultaneous connectivity to multiple instruments.

Sharing of instruments in a distributed system

Remote access and control of GPIB, USB and RS-232 instruments

Faster GPIB transfer rate of up to 1.2 MB/s

Supports 1000BASE-T

Power switch for hard reset

Password-protected web interface for configuration

LCD display for easy setup and use

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy