Keysight Technologies E5810B Data Acquisition 16-Channel, USB, 1.2 Msps

Subtotal (1 unit)*

€2,832.00

(exc. VAT)

€3,483.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,832.00

*price indicative

RS Stock No.:
778-1885
Distrelec Article No.:
110-40-608
Mfr. Part No.:
E5810B
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Data Acquisition

Sampling Rate

1.2Msps

Number of Channels

16

Connectivity

USB

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Weight

1.3kg

Width

226.5mm

Length

238mm

Standards/Approvals

No

Height

61mm

Model Number

E5810B

COO (Country of Origin):
MY

Keysight Technologies USB Data Acquisition Module, LCD Display, 16 Channels - E5810B


This USB data acquisition module from Keysight Technologies lets you share test systems across your LAN. It bridges the gap between computers in your network and instruments with GPIB, USB or RS-232 protocols, giving you remote connectivity and control. Thanks to its rapid GPIB transfer rate of up to 1.2MB/s, it's a practical pick when the job calls for speedy data transfers. You also have access to a password-protected web interface that makes the unit a breeze to set up and use securely.

Features & Benefits


• 16 channels for connection to multiple devices

• Built-in power switch makes it simple to prompt a hard reset

• LED indicators for status monitoring in a flash

• Can be connected directly to your PC without the need for a LAN for versatility

• LCD display is easy to read

Applications


• Manufacturing

• Design validation

• Research and development labs

Is this product suitable for use in harsh environments?


Thanks to its wear-resistant metal case and a wide operating temperature range between 0°C and +55°C, you can rest assured this module is a safe bet in harsh settings.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy