Testo 160 T Temperature Data Logger, Bluetooth

Subtotal (1 unit)*

€120.00

(exc. VAT)

€147.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.00

*price indicative

Calibration Options:

Each

€306.76

(exc. VAT)

€377.31

(inc. VAT)

RS Stock No.:
619-082
Mfr. Part No.:
0572 2019
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Data Logger

Model Number

160 T

Number of Channels

1

Measurement Parameters

Temperature

Interface Type

Bluetooth

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP65, IP40

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Length

135mm

Height

135mm

Width

60mm

Standards/Approvals

NSF, HACCP, EN 13485

Alarm

Yes

Maximum Measurement

800 °C

Battery Life

100h

Battery Type

AA

COO (Country of Origin):
CN
The Testo Online data logger with integrated temperature sensor designed for easy climate monitoring. It allows you to track temperature data anytime and anywhere using an internet-enabled smartphone, tablet, or PC. The device offers seamless access to measurement data and analysis functions for convenient monitoring.

IP65 protection rated

EN 12830 Standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy