Testo 174 T BT Temperature Data Logger, Bluetooth
- RS Stock No.:
- 619-151
- Mfr. Part No.:
- 0572 1742 01
- Manufacturer:
- Testo
Subtotal (1 unit)*
€99.00
(exc. VAT)
€121.77
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.00 |
*price indicative
Calibration Options:
Each
€285.76
(exc. VAT)
€351.48
(inc. VAT)
- RS Stock No.:
- 619-151
- Mfr. Part No.:
- 0572 1742 01
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Accuracy | ±0.5°C | |
| Model Number | 174 T BT | |
| Measurement Parameters | Temperature | |
| Number of Channels | 1 | |
| Interface Type | Bluetooth | |
| Data Logger Type | Temperature | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 38mm | |
| Standards/Approvals | No | |
| Width | 18.5mm | |
| Length | 60mm | |
| Battery Life | 500days | |
| Battery Type | Lithium | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Accuracy ±0.5°C | ||
Model Number 174 T BT | ||
Measurement Parameters Temperature | ||
Number of Channels 1 | ||
Interface Type Bluetooth | ||
Data Logger Type Temperature | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Height 38mm | ||
Standards/Approvals No | ||
Width 18.5mm | ||
Length 60mm | ||
Battery Life 500days | ||
Battery Type Lithium | ||
- COO (Country of Origin):
- CN
testo 174 T BT – Mini temperature data logger with Bluetooth and app connection
The Testo 174 T BT mini data logger is Ideal for professionals in the food and pharmaceutical industries who need to precisely monitor the storage conditions of their products. It reliably measures indoor temperatures in the measuring range from -30 °C to +70 °C and offers simple and intuitive configuration and analysis of the measurement data via the free Testo Smart App. The app enables complete documentation and compliance with regulations through functions such as report generation and data export. Thanks to the Bluetooth connection, you can read out data directly at the measuring point up to 30 meters distance. It also offers automatic data backup when the battery is empty or when the battery is changed to ensure the reliability of the measurements.
Your benefits:
- Display of current temperature Value
- Free app including report generation and export function
- Simple data analysis via Bluetooth directly at the measuring point from up to 30 metres away
- HACCP-compliant and certified according to EN 12830
- Accurate indoor temperature measurement from -30 °C to +70 °C
- Reliable automatic data backup when the battery is empty or when changing the battery
Related links
- Testo 174 T BT Temperature Data Logger RSCAL
- Testo 174 T BT Temperature Data Logger UKAS
- Testo 174 H BT Temperature Data Logger 2 Channel
- Testo 174 H BT Temperature Data Logger 2 Channel, UKAS
- Testo 174 H BT Temperature Data Logger 2 Channel, RSCAL
- Testo 174 T MINI Temperature Data Logger, USB 2.0
- Testo 174 T MINI Temperature Data Logger RSCAL
- Testo 174 T MINI Temperature Data Logger UKAS

