Testo 174 T BT Temperature Data Logger, Bluetooth, UKAS

Subtotal (1 unit)*

€285.76

(exc. VAT)

€351.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€285.76

*price indicative

RS Stock No.:
619-153
Mfr. Part No.:
0572 1742 01
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Data Logger

Model Number

174 T BT

Accuracy

±0.5°C

Measurement Parameters

Temperature

Number of Channels

1

Interface Type

Bluetooth

Data Logger Type

Temperature

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Height

38mm

Length

60mm

Width

18.5mm

Standards/Approvals

No

Battery Life

500days

Calibrated

UKAS

Battery Type

Lithium

COO (Country of Origin):
CN

testo 174 T BT – Mini temperature data logger with Bluetooth and app connection


The Testo 174 T BT mini data logger is Ideal for professionals in the food and pharmaceutical industries who need to precisely monitor the storage conditions of their products. It reliably measures indoor temperatures in the measuring range from -30 °C to +70 °C and offers simple and intuitive configuration and analysis of the measurement data via the free Testo Smart App. The app enables complete documentation and compliance with regulations through functions such as report generation and data export. Thanks to the Bluetooth connection, you can read out data directly at the measuring point up to 30 meters distance. It also offers automatic data backup when the battery is empty or when the battery is changed to ensure the reliability of the measurements.

Your benefits:


- Display of current temperature Value

- Free app including report generation and export function

- Simple data analysis via Bluetooth directly at the measuring point from up to 30 metres away

- HACCP-compliant and certified according to EN 12830

- Accurate indoor temperature measurement from -30 °C to +70 °C

- Reliable automatic data backup when the battery is empty or when changing the battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy