Testo 162 Online Data Logger, WiFi
- RS Stock No.:
- 619-127
- Mfr. Part No.:
- 0572 1629
- Manufacturer:
- Testo
Subtotal (1 unit)*
€374.00
(exc. VAT)
€460.02
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €374.00 |
*price indicative
Calibration Options:
Each
€474.34
(exc. VAT)
€583.44
(inc. VAT)
- RS Stock No.:
- 619-127
- Mfr. Part No.:
- 0572 1629
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Online Data Logger | |
| Model Number | 162 | |
| Measurement Parameters | Humidity, Temperature | |
| Number of Channels | 1 | |
| Interface Type | WiFi | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 75mm | |
| Length | 95mm | |
| Width | 30.5mm | |
| Standards/Approvals | EN 12830, HACCP International | |
| Hazardous Area Certification | No | |
| Battery Type | AA MigNon-Battery | |
| Battery Life | 12months | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Online Data Logger | ||
Model Number 162 | ||
Measurement Parameters Humidity, Temperature | ||
Number of Channels 1 | ||
Interface Type WiFi | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 75mm | ||
Length 95mm | ||
Width 30.5mm | ||
Standards/Approvals EN 12830, HACCP International | ||
Hazardous Area Certification No | ||
Battery Type AA MigNon-Battery | ||
Battery Life 12months | ||
- COO (Country of Origin):
- CN
The Testo Refrigerator kit designed for monitoring temperature in refrigerators. Features limit Value violation alarms via push notification, email, or optional SMS. Enables automated temperature monitoring using external NTC sensors for reliable and precise control.
Data transfer by wireless LAN
Visual inspection on site thanks to large display
Related links
- Testo 162 Online Data Logger RSCAL
- Testo 162 Online Data Logger UKAS
- Testo 162 H1 Data Logger, WiFi
- Testo 162 H2 Temperature & Humidity Data Logger, WiFi
- Testo 162 IAQ Data Logger, WiFi
- Testo 162 T1 Temperature Data Logger, WiFi
- Testo 162 T3 Temperature Data Logger 2 Channel
- Testo 160 TH Temperature & Humidity Data Logger, WiFi

