Testo 174 T MINI Temperature Data Logger, USB 2.0, UKAS
- RS Stock No.:
- 619-138
- Mfr. Part No.:
- 0572 1740 01
- Manufacturer:
- Testo
Subtotal (1 unit)*
€260.76
(exc. VAT)
€320.73
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.76 |
*price indicative
- RS Stock No.:
- 619-138
- Mfr. Part No.:
- 0572 1740 01
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Model Number | 174 T MINI | |
| Measurement Parameters | Temperature | |
| Number of Channels | 1 | |
| Interface Type | USB 2.0 | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP20, IP65 | |
| Maximum Operating Temperature | 70°C | |
| Length | 60mm | |
| Standards/Approvals | EN12830, HACCP, HACCP (Testo 174 H), NSF (Testo 174 T) | |
| Width | 38mm | |
| Number of Readings per Channel | 16000 | |
| Maximum Measurement | 70 °C | |
| Battery Type | CR2032 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Model Number 174 T MINI | ||
Measurement Parameters Temperature | ||
Number of Channels 1 | ||
Interface Type USB 2.0 | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP20, IP65 | ||
Maximum Operating Temperature 70°C | ||
Length 60mm | ||
Standards/Approvals EN12830, HACCP, HACCP (Testo 174 H), NSF (Testo 174 T) | ||
Width 38mm | ||
Number of Readings per Channel 16000 | ||
Maximum Measurement 70 °C | ||
Battery Type CR2032 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
testo 174 T – Mini temperature data logger with USB-C and PC software
The Testo 174 T mini temperature data logger is Ideal for professionals in the food and pharmaceutical industries who need to ensure that their products are stored within the prescribed temperature zones. It offers a simple and reliable option for seamless temperature monitoring with a measuring range of -30 °C to +70 °C. The intuitive data readout via USB-C and the professional software with Excel export function optimize data acquisition, analysis and documentation, save time and support compliance with legal regulations.
Your benefits:
- Display of current temperature Value
- Professional software with Excel export function for programming the logger and for data analysis, as well as for creating reports in PDF format
- HACCP-compliant and certified according to EN 12830
- Wide temperature measuring range from -30 °C to +70 °C
- Secure automatic data backup when the battery is empty or during a battery change
- Convenient measurement data storage for up to 16,000 readings
Related links
- Testo 174 T MINI Temperature Data Logger, USB 2.0
- Testo 174 T MINI Temperature Data Logger RSCAL
- Testo 174 H MINI Temperature & Humidity Data Logger 2 Channel, UKAS
- Testo 174 H MINI Temperature & Humidity Data Logger 2 Channel
- Testo 174 H MINI Temperature & Humidity Data Logger 2 Channel, RSCAL
- Testo 174 T BT Temperature Data Logger UKAS
- Testo 174 H BT Temperature Data Logger 2 Channel, UKAS
- Testo 174 T BT Temperature Data Logger, Bluetooth
