Fluke 1736/EUS Three Phase Power Energy Monitor, Bluetooth, WiFi, USB, 4 Channel
- RS Stock No.:
- 136-5784
- Mfr. Part No.:
- FLUKE-1736/EUS-GOLD
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€4,726.00
(exc. VAT)
€5,812.98
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4,726.00 |
*price indicative
- RS Stock No.:
- 136-5784
- Mfr. Part No.:
- FLUKE-1736/EUS-GOLD
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Energy Monitor | |
| Accuracy | ± (0.2 % + 0.01 %) | |
| Model Number | 1736/EUS | |
| Number of Channels | 4 | |
| Measurement Parameters | THD Current, Voltage, Voltage Harmonic, Current Harmonic, THD Voltage, Unbalance, TDD, Current, Frequency | |
| Interface Type | Bluetooth, WiFi, USB | |
| Data Logger Type | Three Phase Power | |
| Power Source | Battery | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 198mm | |
| Height | 55mm | |
| Width | 167mm | |
| Standards/Approvals | EN50160, IEC 61000-4-7, IEC 61000-4-30 Class S, IEC62586-1, IEEE 519, IEEE 1459 | |
| Hazardous Area Certification | No | |
| Display Type | LCD | |
| Resolution | 16 bit | |
| Battery Type | Li-ion Rechargeable Battery | |
| Battery Life | 4h | |
| Minimum Measurement | 100 V | |
| Maximum Measurement | 500 V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Energy Monitor | ||
Accuracy ± (0.2 % + 0.01 %) | ||
Model Number 1736/EUS | ||
Number of Channels 4 | ||
Measurement Parameters THD Current, Voltage, Voltage Harmonic, Current Harmonic, THD Voltage, Unbalance, TDD, Current, Frequency | ||
Interface Type Bluetooth, WiFi, USB | ||
Data Logger Type Three Phase Power | ||
Power Source Battery | ||
IP Rating IP50 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Length 198mm | ||
Height 55mm | ||
Width 167mm | ||
Standards/Approvals EN50160, IEC 61000-4-7, IEC 61000-4-30 Class S, IEC62586-1, IEEE 519, IEEE 1459 | ||
Hazardous Area Certification No | ||
Display Type LCD | ||
Resolution 16 bit | ||
Battery Type Li-ion Rechargeable Battery | ||
Battery Life 4h | ||
Minimum Measurement 100 V | ||
Maximum Measurement 500 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Fluke Energy Monitor, ±(0.2%+0.01%) Accuracy, 500V Maximum Measurement - FLUKE-1736/EUS-GOLD
Features & Benefits
• ±(0.2%+0.01%) voltage accuracy reduces measurement uncertainty
• 10.24kHz sampling synchronised to mains captures detailed waveforms
• Battery operation with Li‑Ion cell provides up to 4 h runtime
• Bluetooth, Wi-Fi and USB interfaces enable remote or direct data transfer
• IEC 61000-4-30 Class S power quality measurement capability
**Applications**
• Ideal for harmonics analysis and THD voltage–current harmonic analysis
• Used for energy assessments to quantify consumption before improvements
• Can be used for event capture of dips, swells and inrush currents
• Suitable for NEC220 load studies and compliance reporting workflows
What measurement parameters are available for logging?
How is data stored and retrieved on site?
Which circuit configurations does it support?
What protection and safety ratings apply to field use?
How are current inputs handled for varying conductor sizes?
Related links
- Fluke 1736 Three Phase Power Energy Monitor & Logger USB 4 Channel
- Fluke 1736 Three Phase Power Energy Monitor & Logger Bluetooth 4 Channel
- Fluke 1738 Three Phase Power Energy Monitor & Logger WiFi 4 Channel
- Fluke 1732/EUS Three Phase Power Energy Monitor & Logger USB Mini-Port Bluetooth
- Fluke 1734/B Three Phase Power Energy Monitor & Logger USB WiFi
- Fluke 1734/EUS Three Phase Power Energy Monitor & Logger USB Bluetooth
- Fluke 1732/B Three Phase Power Energy Monitor & Logger USB WiFi
- Chauvin Arnoux PEL51 Current Energy Monitor & Logger USB, Bluetooth
