Testo 176-T4 Temperature Data Logger, USB, 4 Channel
- RS Stock No.:
- 732-0588
- Distrelec Article No.:
- 176-72-583
- Mfr. Part No.:
- 0572 1764
- Manufacturer:
- Testo
Subtotal (1 unit)*
€461.00
(exc. VAT)
€567.03
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €461.00 |
*price indicative
- RS Stock No.:
- 732-0588
- Distrelec Article No.:
- 176-72-583
- Mfr. Part No.:
- 0572 1764
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Accuracy | ±1 % | |
| Model Number | 176-T4 | |
| Measurement Parameters | Temperature | |
| Number of Channels | 4 | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 33mm | |
| Width | 63mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 103mm | |
| Display Type | LCD | |
| Battery Life | 8year | |
| Battery Type | AA | |
| Number of Readings per Channel | 2000000 | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Accuracy ±1 % | ||
Model Number 176-T4 | ||
Measurement Parameters Temperature | ||
Number of Channels 4 | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP54 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 33mm | ||
Width 63mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 103mm | ||
Display Type LCD | ||
Battery Life 8year | ||
Battery Type AA | ||
Number of Readings per Channel 2000000 | ||
Alarm Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Testo Temperature Data Logger, 4 Channels, AA Batteries - 176 Series - 0572 1764
Use this versatile data logger from Testo to simultaneously measure temperature at four different locations. It features external thermocouple parallel connections that are compatible with a broad range of probes. You can measure a wide temperature range of -200°C to +1000°C with this device for versatile use. A clear and bright LCD (liquid-crystal display) screen provides on-site measurement values and limit violations for a quick and convenient overview of data. Its robust metal housing makes this data logger a good choice for use in industrial work sites.
Features & Benefits
• Supplied with free software for fast programming and easy data analysis
• Offers convenient data transfer via USB (universal serial bus) cable or SD (secure digital) card
• Provides effective data security for improved control and safety
• Long battery life of up to eight years for enhanced reliability
Applications
• Food storage
• Industrial ovens and furnaces
• Cold storage facilities
What thermocouples can you use with this data logger?
The data logger is compatible with Type J, K and T thermocouple sensors. Each sensor has its own unique material composition that makes it useful in certain conditions. For example, a Type K thermocouple has excellent resistance to acidity and oxidation while Type J is a popular general-purpose sensor.
Related links
- Testo 176-T4 Temperature Data Logger 4 Channel, RSCAL
- Testo 176-T4 Temperature Data Logger 4 Channel, UKAS
- Testo 176-T3 Temperature Data Logger 4 Channel
- Testo 176-T2 Temperature Data Logger 2 Channel
- Testo 176-H1 Temperature & Humidity Data Logger 2 Channel
- Testo 176-H2 Temperature & Humidity Data Logger 2 Channel
- Testo 176-P1 Temperature & Humidity Data Logger 2 Channel
- Testo 184-T4 Temperature Data Logger NFC
