XP Power ISM01 DC/DC Converter, 12V dc/ 840 μA, 5.5V dc Input, 4.5V Input 1 W, Surface, 105 °C Max Temp -40 °C Min Temp,

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-4633
Mfr. Part No.:
ISM0105D12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

840μA

Output Current 2

42mA

Mount Type

Surface

Number of Outputs

2

MTBF

4700000h

Isolation Voltage

4kV dc

Number of Pins

16

Package Type

Surface Mount

Maximum Output Power

1W

Depth

10.2mm

Length

18.9mm

Standards/Approvals

No

Series

ISM01

Width

13.7mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

105°C

Single & Dual Outputs

Compact SMD Package

4000 VD Isolation

2 x MOPP at 250 VAC

2 μA Patient Leakage Current

Operating Temperature -25 °C to +95 °C

Tape & Reel Package Available

Optional Water Washable Versions

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy