XP Power ISM01 DC/DC Converter, 5V dc/ 4 mA, 55V dc Input, 4.5V Input 1 W, Surface, 105 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€192.05

(exc. VAT)

€236.22

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€192.05€19.205
5 - 9€186.29€18.629
10 - 24€180.53€18.053
25 - 49€174.77€17.477
50 +€169.00€16.90

*price indicative

RS Stock No.:
174-4635
Mfr. Part No.:
ISM0105S05
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

55V dc

Output Current 1

4mA

Output Current 2

200mA

Mount Type

Surface

Number of Outputs

1

MTBF

4700000h

Isolation Voltage

4kV dc

Number of Pins

16

Maximum Output Power

1W

Package Type

Surface Mount

Series

ISM01

Width

13.7mm

Depth

10.2mm

Length

18.9mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

76%

Single & Dual Outputs

Compact SMD Package

4000 VD Isolation

2 x MOPP at 250 VAC

2 μA Patient Leakage Current

Operating Temperature -25 °C to +95 °C

Tape & Reel Package Available

Optional Water Washable Versions

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy