XP Power ISM01 DC/DC Converter, 15V dc/ 660 μA, 5.5V dc Input, 4.5V Input 1 W, Surface, 105 °C Max Temp -40 °C Min Temp,

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-4634
Mfr. Part No.:
ISM0105D15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

660μA

Output Current 2

33mA

Mount Type

Surface

MTBF

4700000h

Number of Outputs

2

Isolation Voltage

4kV dc

Number of Pins

16

Maximum Output Power

1W

Package Type

Surface Mount

Depth

10.2mm

Length

18.9mm

Width

13.7mm

Standards/Approvals

No

Series

ISM01

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

84%

Single & Dual Outputs

Compact SMD Package

4000 VD Isolation

2 x MOPP at 250 VAC

2 μA Patient Leakage Current

Operating Temperature -25 °C to +95 °C

Tape & Reel Package Available

Optional Water Washable Versions

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy