XP Power ISM01 DC/DC Converter, 15V dc/ 1.36 mA, 13.2V dc Input, 10.8V Input 1 W, Surface, 105 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-4643
Mfr. Part No.:
ISM0112S15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

1.36mA

Output Current 2

68mA

Mount Type

Surface

MTBF

4700000h

Number of Outputs

1

Number of Pins

16

Isolation Voltage

4kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Depth

10.2mm

Length

18.9mm

Standards/Approvals

No

Width

13.7mm

Series

ISM01

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

80%

Single & Dual Outputs

Compact SMD Package

4000 VD Isolation

2 x MOPP at 250 VAC

2 μA Patient Leakage Current

Operating Temperature -25 °C to +95 °C

Tape & Reel Package Available

Optional Water Washable Versions

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy