XP Power ISM01 DC/DC Converter, 15V dc/ 660 μA, 26.4V dc Input, 21.6V Input 1 W, Surface, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 174-4646
- Mfr. Part No.:
- ISM0124D15
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-4646
- Mfr. Part No.:
- ISM0124D15
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 660μA | |
| Output Current 2 | 33mA | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 4700000h | |
| Number of Pins | 16 | |
| Isolation Voltage | 4kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Depth | 10.2mm | |
| Length | 18.9mm | |
| Width | 13.7mm | |
| Standards/Approvals | No | |
| Series | ISM01 | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 660μA | ||
Output Current 2 33mA | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 4700000h | ||
Number of Pins 16 | ||
Isolation Voltage 4kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Depth 10.2mm | ||
Length 18.9mm | ||
Width 13.7mm | ||
Standards/Approvals No | ||
Series ISM01 | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Single & Dual Outputs
Compact SMD Package
4000 VD Isolation
2 x MOPP at 250 VAC
2 μA Patient Leakage Current
Operating Temperature -25 °C to +95 °C
Tape & Reel Package Available
Optional Water Washable Versions
3 Year Warranty
Related links
- XP Power ISM01 DC/DC Converter 26.4V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM01 DC/DC Converter 26.4V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM01 DC/DC Converter 26.4V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM01 DC/DC Converter 26.4V dc Input Surface
- XP Power ISM01 DC/DC Converter 5.5V dc Input Surface
- XP Power ISM01 DC/DC Converter 13.2V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM01 DC/DC Converter 5.5V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM01 DC/DC Converter 13.2V dc Input Surface, 105 °C Max Temp -40 °C Min
