XP Power ITP DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 183-3908
- Mfr. Part No.:
- ITP0324S12
- Manufacturer:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-3908
- Mfr. Part No.:
- ITP0324S12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 950000h | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP-6 | |
| Depth | 11.7mm | |
| Series | ITP | |
| Standards/Approvals | No | |
| Width | 10.1mm | |
| Length | 17mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 950000h | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP-6 | ||
Depth 11.7mm | ||
Series ITP | ||
Standards/Approvals No | ||
Width 10.1mm | ||
Length 17mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The ITP series offers a compact 3W, cost effective DC-DC module with a wide range of input voltages and output voltages and regulation to 1%.Industrial temperature range with a robust encapsulated construction.
ITP Series Regulated single & dual outputs
Wide 4:1 input range
Input ranges 4.5 to 18, 9 to 36, 18 to 75VDC
Compact SIP6 package
1.6kVDC input/output isolation
High efficiency up to 84%
Short-circuit protection
Remote On/Off (single output versions only)
-40°C to +75°C operating temperature
Full power to +70°C
MTBF >0.95 Mhrs
3 year warranty
Related links
- XP Power ITP DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- XP Power ITP DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- XP Power ITP DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- XP Power ITP DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- XP Power ITP DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- XP Power ITP DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- XP Power ITP DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- XP Power ITP DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
