TRACO POWER THN 15 DC/DC Converter, 5V dc/ 1.5 A, 36V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 200-8484
- Mfr. Part No.:
- THN 15-2421
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€450.75
(exc. VAT)
€554.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €450.75 | €45.075 |
| 5 - 9 | €437.24 | €43.724 |
| 10 - 24 | €423.71 | €42.371 |
| 25 - 49 | €405.68 | €40.568 |
| 50 + | €387.65 | €38.765 |
*price indicative
- RS Stock No.:
- 200-8484
- Mfr. Part No.:
- THN 15-2421
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.5A | |
| Output Current 2 | 1.5A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1600000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 15W | |
| Series | THN 15 | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Weight | 15g | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.85% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.5A | ||
Output Current 2 1.5A | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1600000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 15W | ||
Series THN 15 | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Weight 15g | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.85% | ||
- COO (Country of Origin):
- TW
The Traco THN 15-2421 is a 15W performance dc-dc converter modules setting new standards concerning power density. It have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Features include remote On/Off and trimmable output. It is ideal for mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.
Shielded metal case with isolated baseplate
Very high efficiency up to 88%
Operating temperature range -40°C to +85°C
Industry standard pinout
Related links
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER THN 15 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
