XP Power ITU03 DC/DC Converter, 3.3V dc/ 700 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-4193
Distrelec Article No.:
301-85-925
Mfr. Part No.:
ITU0312S3V3
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

700mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

820kH

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

4.5/18 V

Number of Pins

8

Isolation Voltage

1.6kV

Package Type

DIP

Maximum Output Power

3W

Depth

8.1mm

Length

14mm

Width

14mm

Standards/Approvals

No

Weight

3.6g

Series

ITU03

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

0.75%

COO (Country of Origin):
TW
The XP Power ITU series offers a 3W power and has compact package. It has efficiency of 75 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.

Industrial temperature range

Robust encapsulated construction

Short circuit protection

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy