XP Power HRL30 DC/DC Converter, 2000V dc/, 24V dc Input 15 mA, 24V dc Input, 30 W, Through Hole, 70 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€838.24

(exc. VAT)

€1,031.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€838.24
5 - 9€813.09
10 - 24€787.94
25 - 49€762.79
50 +€737.66

*price indicative

RS Stock No.:
226-9039
Mfr. Part No.:
HRL3024S2K0N
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

2000V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Mount Type

Through Hole

MTBF

1000000h

Number of Outputs

1

Ripple and Noise

0.05%

Number of Pins

14

Output Current 1

15mA

Maximum Output Power

30W

Width

50.8mm

Standards/Approvals

UL, CE, RoHS

Series

HRL30

Length

76.2mm

Weight

120g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Efficiency

0.85%

COO (Country of Origin):
VN
The XP Power, HRL30 series, is a miniature 30W regulated high voltage DC-DC converter product line providing voltages up to 6kV. HRL30 offers both voltage and current mode controls and monitors. This product deploys a proprietary design which delivers accurate high voltage at higher efficiency with low EMI. This product has constant voltage and constant current operation with automatic crossover to current limiting mode preventing the delivered current from exceeding the programmed current level. It has digital compatible voltage and current monitors and controls to make it a convenient product for a wide range of high voltage applications.

Output voltage & current regulated

0 to 100% programmable output & current

Voltage & current monitor outputs

Operating temperature: -40°C to +70°C

Short circuit, Arc, and overload protections

On-board +5V reference

Efficiency >80%

Low ripple <0.05%

Premier thermal performance

UL 60950 and 62368 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy