Alfatronix PV DC/DC Converter, 13.6V dc/ 6 A, 17V dc Input, 17V dc Input 72 W, Clip, 30 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 285-8670
- Distrelec Article No.:
- 169-69-216
- Mfr. Part No.:
- PV6I
- Manufacturer:
- Alfatronix
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€108.27
(exc. VAT)
€133.17
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €108.27 |
| 5 - 9 | €105.03 |
| 10 - 24 | €101.77 |
| 25 - 49 | €98.53 |
| 50 + | €95.29 |
*price indicative
- RS Stock No.:
- 285-8670
- Distrelec Article No.:
- 169-69-216
- Mfr. Part No.:
- PV6I
- Manufacturer:
- Alfatronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alfatronix | |
| Output Voltage 1 | 13.6V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 17V dc | |
| Minimum Input Voltage | 17V dc | |
| Output Current 1 | 6A | |
| Mount Type | Clip | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV | |
| Maximum Output Power | 72W | |
| Weight | 405g | |
| Depth | 50mm | |
| Length | 127mm | |
| Series | PV | |
| Width | 87mm | |
| Standards/Approvals | No | |
| Efficiency | 0.85% | |
| Maximum Operating Temperature | 30°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Alfatronix | ||
Output Voltage 1 13.6V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 17V dc | ||
Minimum Input Voltage 17V dc | ||
Output Current 1 6A | ||
Mount Type Clip | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV | ||
Maximum Output Power 72W | ||
Weight 405g | ||
Depth 50mm | ||
Length 127mm | ||
Series PV | ||
Width 87mm | ||
Standards/Approvals No | ||
Efficiency 0.85% | ||
Maximum Operating Temperature 30°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- GB
The PowerVerter 24Vdc to 12Vdc Converter is a reliable and compact solution for transforming voltage with high efficiency. With a Mean Time Between Failure figure of around 160 years, this converter is designed for mass-produced 12Vdc equipment such as cell phones, in-car entertainment systems, and more. Using switch mode technology and surface mount technology assembly, this converter is rugged and tamper-proof, offering secure isolation and fast installation.
Tough aluminum extrusion casing for durability
CE marked, e marked, and meets FCC Class B requirements
Provides isolated option at every power rating
Cool running with minimal heat dissipation
Protected against over current, overheat, and transients
Red LED output indicator for easy monitoring
Tested to various international standards for safety and performance
Related links
- Alfatronix PV DC/DC Converter 17V dc Input Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix PV DC/DC Converter 17V dc Input 18 A Clip, 80 °C Max Temp -25 °C Min Temp
- Alfatronix PV DC/DC Converter 32V dc Input 24 A Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix PV DC/DC Converter 32V dc Input 3 A Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix DD DC/DC Converter 15.6V dc Input Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix Powerverter DC/DC Converter 32V dc Input Clip, 30 °C Max Temp -25 °C Min
- Alfatronix Powerverter DC/DC Converter 32V dc Input Clip, 30 °C Max Temp -25 °C Min
- Alfatronix DD DC/DC Converter 15.6V dc Input Clip, 30 °C Max Temp -25 °C Min Temp
