Alfatronix Powerverter DC/DC Converter, 13.6V dc/ 12 A, 32V dc Input, 17V Input 144 W, Clip, 30 °C Max Temp -25 °C Min

Subtotal (1 unit)*

€178.93

(exc. VAT)

€220.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€178.93

*price indicative

RS Stock No.:
288-3573
Distrelec Article No.:
169-69-224
Mfr. Part No.:
PV12I
Manufacturer:
Alfatronix
Find similar products by selecting one or more attributes.
Select all

Brand

Alfatronix

Product Type

DC/DC Converter

Output Voltage 1

13.6V dc

Maximum Input Voltage

32V dc

Minimum Input Voltage

17V

Output Current 1

12A

Mount Type

Clip

Number of Outputs

1

Ripple and Noise

50mV

Maximum Output Power

144W

Standards/Approvals

No

Length

87mm

Series

Powerverter

Depth

167mm

Efficiency

0.85%

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

30°C

COO (Country of Origin):
GB
The DC/DC Converter is a switching converter known for its high performance and reliability, ideal for use in vehicles such as trucks, logging machines, tractors, emergency vehicles, and boats. It boasts high efficiency, resulting in low power loss during operation. Moreover, it is protected against short-circuits and over-temperature conditions, ensuring safety and longevity in demanding environments.

Stable construction made of impact resistant casing

Simple and quick mounting, mounting clip included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy