Alfatronix Powerverter DC/DC Converter, 13.6V dc/ 18 A, 32V dc Input, 17V Input 216 W, Clip, 30 °C Max Temp -25 °C Min
- RS Stock No.:
- 288-3574
- Distrelec Article No.:
- 169-69-232
- Mfr. Part No.:
- PV18I
- Manufacturer:
- Alfatronix
Subtotal (1 unit)*
€231.94
(exc. VAT)
€285.29
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.94 |
*price indicative
- RS Stock No.:
- 288-3574
- Distrelec Article No.:
- 169-69-232
- Mfr. Part No.:
- PV18I
- Manufacturer:
- Alfatronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alfatronix | |
| Output Voltage 1 | 13.6V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 17V | |
| Maximum Input Voltage | 32V dc | |
| Output Current 1 | 18A | |
| Mount Type | Clip | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV | |
| Maximum Output Power | 216W | |
| Length | 271mm | |
| Series | Powerverter | |
| Standards/Approvals | No | |
| Width | 87mm | |
| Weight | 835g | |
| Depth | 50mm | |
| Efficiency | 0.85% | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 30°C | |
| Select all | ||
|---|---|---|
Brand Alfatronix | ||
Output Voltage 1 13.6V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 17V | ||
Maximum Input Voltage 32V dc | ||
Output Current 1 18A | ||
Mount Type Clip | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV | ||
Maximum Output Power 216W | ||
Length 271mm | ||
Series Powerverter | ||
Standards/Approvals No | ||
Width 87mm | ||
Weight 835g | ||
Depth 50mm | ||
Efficiency 0.85% | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 30°C | ||
- COO (Country of Origin):
- GB
The DC/DC Converter is a switching converter known for its high performance and reliability, ideal for use in vehicles such as trucks, logging machines, tractors, emergency vehicles, and boats. It boasts high efficiency, resulting in low power loss during operation. Moreover, it is protected against short-circuits and over-temperature conditions, ensuring safety and longevity in demanding environments.
Stable construction made of impact resistant casing
Simple and quick mounting, mounting clip included
Related links
- Alfatronix Powerverter DC/DC Converter 32V dc Input Clip, 30 °C Max Temp -25 °C Min
- Alfatronix PV DC/DC Converter 17V dc Input Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix PV DC/DC Converter 17V dc Input Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix PV DC/DC Converter 32V dc Input 3 A Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix PV DC/DC Converter 32V dc Input 24 A Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix DD DC/DC Converter 15.6V dc Input Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix DD DC/DC Converter 15.6V dc Input Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix PV DC/DC Converter 17V dc Input 18 A Clip, 80 °C Max Temp -25 °C Min Temp
