Analog Devices LTM8022EV#PBF, DC-DC Power Supply Module 1A 2.4 Mhz 50-Pin, LGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
471-392
Mfr. Part No.:
LTM8022EV#PBF
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

1A

Number of Outputs

1

Maximum Switching Frequency

2.4 Mhz

Line Regulation

0.1 %

Load Regulation

0.4 %

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

50

Dimensions

11.25 x 7.62 x 2.92mm

Height

2.92mm

Length

11.25mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7.62mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy