Texas Instruments, DC/DC Power Supply Module 5-Channel 300 mA 13.2V Input, 3.3V 10.8V Input, 400 kHz 12-Pin, SOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-5462
Mfr. Part No.:
DCR011203U
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Power Supply Module

Output Power

1W

Maximum Switching Frequency

400kHz

Mount Type

Surface

Package Type

SOP

Pin Count

12

Output Current 1

300mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

DCR01

Maximum Input Voltage

13.2V

Length

18.1mm

Standards/Approvals

RoHS, UL 1950

Height

2.65mm

Automotive Standard

No

Minimum Input Voltage

10.8V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy