Texas Instruments DCR011203U, DC/DC Power Supply Module 5-Channel 300 mA 13.2V Input, 3.3V 10.8V Input, 400 kHz 12-Pin,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
252-5463
Mfr. Part No.:
DCR011203U
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Power Supply Module

Maximum Switching Frequency

400kHz

Output Power

1W

Mount Type

Surface

Package Type

SOP

Pin Count

12

Output Current 1

300mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

18.1mm

Height

2.65mm

Series

DCR01

Standards/Approvals

RoHS, UL 1950

Maximum Input Voltage

13.2V

Minimum Input Voltage

10.8V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy