Texas Instruments DCP021212U, DC/DC Power Supply Module 5-Channel 167 mA 13.2V Input, 12V 10.8V Input, 400 kHz 12-Pin,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.13

(exc. VAT)

€29.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€24.13
5 - 9€23.46
10 - 24€22.85
25 - 49€22.28
50 +€21.72

*price indicative

Packaging Options:
RS Stock No.:
252-5457
Mfr. Part No.:
DCP021212U
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Power Supply Module

Maximum Switching Frequency

400kHz

Output Power

2W

Mount Type

Through Hole

Package Type

SOP

Pin Count

12

Minimum Operating Temperature

-40°C

Output Current 1

167mA

Maximum Operating Temperature

85°C

Series

DCP02

Standards/Approvals

UL 1950, RoHS

Length

18.1mm

Maximum Input Voltage

13.2V

Height

2.65mm

Minimum Input Voltage

10.8V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy