Teng Tools Cylinder Deburring Tool, 35mm Capacity, Aluminium Blade, Pipe Reamer Blade
- RS Stock No.:
- 102-996
- Mfr. Part No.:
- DBT35
- Manufacturer:
- Teng Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-996
- Mfr. Part No.:
- DBT35
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Blade Type | Pipe Reamer | |
| Blade Use | Deburring | |
| Burr Shape | Cylinder | |
| Maximum Capacity | 35mm | |
| Minimum Capacity | 8mm | |
| Blade Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Blade Type Pipe Reamer | ||
Blade Use Deburring | ||
Burr Shape Cylinder | ||
Maximum Capacity 35mm | ||
Minimum Capacity 8mm | ||
Blade Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools aluminium pipe reamer has cutters at both ends for internal and external deburring.
For deburring pipes of all types
No batteries included
No batteries included
Related links
- Teng Tools DBT Series for Deburring Pipe Deburring Tool Aluminium Blade, Pipe Reamer Blade
- Teng Tools DBT41 Series for Deburring Brass Plastic Hand Reamer Pipe Reamer Blade
- Dormer P835 Series Ball Nosed Cylinder Deburring Tool, 6 mm Carbide
- Teng Tools DET Series for Deburring Edges Pipe Deburring Tool Knife Blade
- Bahco for Deburring Copper Steel Deburring Tool, Aluminium Blade
- Dremel Dremel Max Series for Deburring Aluminium Deburring Tool Aluminium Blade, Deburring Blade
- RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium Steel Tungsten Carbide Blade
- Noga EB1000 Series for Deburring Aluminium Steel Deburring Tool, High Speed Steel Blade
