SAM for Deburring Aluminium, Synthetic Material, Steel Deburring Tool, 4 mm

Subtotal (1 unit)*

€8.99

(exc. VAT)

€11.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.99

*price indicative

RS Stock No.:
221-5403
Mfr. Part No.:
673-E6
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Deburring Tool

Maximum Cutting Capacity

4mm

Materials Deburred

Aluminium, Synthetic Material, Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM OUTILLAGE deburred with fixed blade has 142 mm length.

It has red colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy