SAM for Deburring Steel, Aluminium, Synthetic Material Deburring Tool, 4 mm
- RS Stock No.:
- 221-5401
- Mfr. Part No.:
- 673-E2
- Manufacturer:
- SAM
Subtotal (1 unit)*
€37.43
(exc. VAT)
€46.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €37.43 |
*price indicative
- RS Stock No.:
- 221-5401
- Mfr. Part No.:
- 673-E2
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Deburring Tool | |
| Maximum Cutting Capacity | 4mm | |
| Materials Deburred | Steel, Aluminium, Synthetic Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Deburring Tool | ||
Maximum Cutting Capacity 4mm | ||
Materials Deburred Steel, Aluminium, Synthetic Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM OUTILLAGE deburred with interchangeable blade long.It has HSS blade with long shank for internal and external.
Universal handle
Related links
- SAM for Deburring Aluminium Steel Deburring Tool, 4 mm
- SAM for Deburring Synthetic Material Aluminium Deburring Tool, 4 mm
- Noga S101 Series for Deburring All Material Deburring Tool Deburring Blade S101 Blade
- Noga for Deburring Steel High Speed Steel Blade, D Type Blade
- Noga for Deburring Steel High Speed Steel Blade, N1 Blade
- Noga for Deburring Steel High Speed Steel Blade
- Noga NG-3 Series for Deburring Brass and Cast Iron Plastic Deburring Tool N
- Noga for Deburring Aluminium Steel Plastic Deburring Tool Blade Deburring Blade
