SAM for Deburring Synthetic Material, Steel, Aluminium Deburring Tool, 4 mm

Subtotal (1 unit)*

€37.43

(exc. VAT)

€46.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€37.43

*price indicative

RS Stock No.:
221-5402
Mfr. Part No.:
673-E3
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Deburring Tool

Maximum Cutting Capacity

4mm

Materials Deburred

Synthetic Material, Steel, Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM OUTILLAGE deburred with interchangeable blade. It has compartment in the handle for storing spare blades.

Universal handle

Related links