Tivoly High Speed Cutter, Carbide Blade, Cutter Blade Blade

Subtotal (1 unit)*

€40.13

(exc. VAT)

€49.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.13

*price indicative

RS Stock No.:
270-5341
Mfr. Part No.:
103165103080
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

High Speed Cutter

Blade Type

Cutter Blade

Standards/Approvals

No

Blade Material

Carbide

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly high performance carbide file cutter milling has versatile use thanks to its substrate and diamond tooth geometry. The cylindrical shank enables versatile use on portable electrical tools and CNC machine tools.

Carbide head

Chip breaker teeth

Related links