Tivoly Burr, Carbide Blade, Cutter Blade Blade
- RS Stock No.:
- 270-5350
- Mfr. Part No.:
- 10316521200
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€87.19
(exc. VAT)
€107.24
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.19 |
*price indicative
- RS Stock No.:
- 270-5350
- Mfr. Part No.:
- 10316521200
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Burr | |
| Blade Type | Cutter Blade | |
| Standards/Approvals | No | |
| Blade Material | Carbide | |
| Overall Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Burr | ||
Blade Type Cutter Blade | ||
Standards/Approvals No | ||
Blade Material Carbide | ||
Overall Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly high-performance rotary burr that can withstand the majority of metals and composite metals. Teeth with chip-breakers guaranteed an excellent surface condition and ease of use.
Cylindrical shank
Carbide head
Chip breaker teeth
Related links
- Tivoly Burr Cutter Blade Blade
- Tivoly High Speed Cutter Cutter Blade Blade
- Tivoly Burr, Carbide Blade
- Tivoly High Speed Cutter Cutter Blade Blade
- RS PRO Cone Burr Tungsten Carbide Blade
- MARTOR Safety Knife with Cutter Blade Blade
- SAM KFL Series for Deburring Steel Burr, Tungsten Carbide Blade
- Hand Saws | Hacksaws | Pad Saws
