Tivoly High Speed Cutter, Carbide Blade, Cutter Blade Blade
- RS Stock No.:
- 270-5342
- Mfr. Part No.:
- 103165104080
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€49.85
(exc. VAT)
€61.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.85 |
*price indicative
- RS Stock No.:
- 270-5342
- Mfr. Part No.:
- 103165104080
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | High Speed Cutter | |
| Blade Type | Cutter Blade | |
| Standards/Approvals | No | |
| Blade Material | Carbide | |
| Overall Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type High Speed Cutter | ||
Blade Type Cutter Blade | ||
Standards/Approvals No | ||
Blade Material Carbide | ||
Overall Length 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly carbide file milling cutter is high performance cutter especially for high-strength steels, stainless steels and cast irons. It has versatile use because of its substrate and diamond tooth geometry.
Cylindrical shank
Carbide head
Chip breaker teeth
Related links
- Tivoly High Speed Cutter Cutter Blade Blade
- Tivoly High Speed Cutter Cutter Blade Blade
- Tivoly Burr Cutter Blade Blade
- Noga N80 M42 Series for Deburring Stainless Steel Cutting & Grinding Disc High Speed Steel Blade, Cutter Blade
- Dremel for Deburring Soft Metal Plastic Burr High Speed Steel Blade, High Speed Cutter Blade
- Slice Knives with High Speed Cutter Blade Retractable 20 mm
- Dremel for Deburring Plastic Wood High Speed Cutter High Speed Steel Blade
- Knipex Repair Kit for Mobile Head Cable Cutter Blade for use with Ratchet Cable Cutter 95 32 340 SR
