Noga BS Series for Deburring Aluminium, Brass, Cast Iron, Cross Holes, Fine Edges, Plastic, Stainless Steel, Steel,
- RS Stock No.:
- 877-1753
- Mfr. Part No.:
- BS 9999
- Manufacturer:
- Noga
Subtotal (1 unit)*
€44.83
(exc. VAT)
€55.14
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.83 |
*price indicative
- RS Stock No.:
- 877-1753
- Mfr. Part No.:
- BS 9999
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Blade Type | Heavy Duty Deburring Blade | |
| Product Type | Deburring Tool Blade | |
| Materials Deburred | Aluminium, Brass, Cast Iron, Cross Holes, Fine Edges, Plastic, Stainless Steel, Steel, Straight Edges | |
| Standards/Approvals | ISO 14001 EN, ISO 9001 | |
| Blade Material | High Speed Steel, High Speed Steel Cobalt | |
| Series | BS | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Blade Type Heavy Duty Deburring Blade | ||
Product Type Deburring Tool Blade | ||
Materials Deburred Aluminium, Brass, Cast Iron, Cross Holes, Fine Edges, Plastic, Stainless Steel, Steel, Straight Edges | ||
Standards/Approvals ISO 14001 EN, ISO 9001 | ||
Blade Material High Speed Steel, High Speed Steel Cobalt | ||
Series BS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Noga Deburring Blade Set
These tools are used in metal working, plastic and plumbing industries to cover a wide range of deburring applications. This handy Noga blade set allows you to quickly test which blade is best suited to the task at hand, using the identification chart and if you need to order more of the exact type you need.
Key Features
•Supplied in a plastic case with a handy identification chart
•Ideal to use in small operations
•Has 10 different usable deburring blades to cover a wide range of applications
Related links
- Noga for Deburring Hard Material Brass Abrasive Material Stainless Steel, Plastic
- Teng Tools DET Series for Deburring Edges Pipe Deburring Tool Knife Blade
- Noga NG-3 Series for Deburring Brass and Cast Iron Plastic Deburring Tool N
- Noga S-20 Series for Deburring Brass and Cast Iron Deburring Tool Deburring Blade S20 Blade
- Noga for Deburring Steel Plastic Brass Deburring Tool, 10.4 mm
- Noga EB1000 Series for Deburring Aluminium Steel Deburring Tool, High Speed Steel Blade
- Noga for Deburring Aluminium Steel Deburring Tool N1 Light Duty Blade Blade
- Noga for Deburring Aluminium Steel Plastic Deburring Tool Blade Deburring Blade
