Zep Commercial Disinfectant & Degreaser 5 L Bottle
- RS Stock No.:
- 181-0310
- Mfr. Part No.:
- 0005ZCALLPCDRS03
- Manufacturer:
- Zep
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-0310
- Mfr. Part No.:
- 0005ZCALLPCDRS03
- Manufacturer:
- Zep
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zep | |
| Product Type | Disinfectant & Degreaser | |
| Trade Name | Commercial | |
| Package Type | Bottle | |
| Product Form | Liquid | |
| Package Size | 5 L | |
| Base Material | Solvent | |
| Application | Cleaning | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Zep | ||
Product Type Disinfectant & Degreaser | ||
Trade Name Commercial | ||
Package Type Bottle | ||
Product Form Liquid | ||
Package Size 5 L | ||
Base Material Solvent | ||
Application Cleaning | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
This heavy duty All-Purpose Cleaner & Degreaser is a must have for every cleaning project. It is the perfect everyday cleaner that is so powerful, it can even be diluted and still get the job done
Attacks tough grease and grime.
Everyday cleaner for counter-tops, tiles, stainless steel, porcelain, fibreglass and painted surfaces.
Not suitable for use on: Natural stone surfaces, carpet and vehicle paint.
1L makes up to 10 Litres of solution.
Related links
- Zep Commercial Driveway Cleaner 5 L Bottle
- SCJ Professional Professional Swarfega® Jizer Aqua Degreaser 5 L Bottle
- Zep Commercial Hair Clog Remover 1 L Bottle
- Zep Commercial Degreaser 750 ml Spray
- Loctite 7840 Degreaser 5 L
- Mykal Industries Mykal High Performance Degreaser Degreaser 5 L
- Zenith Hygiene Cleaner & Degreaser 5 L Can
- Mykal Industries Aqueous Degreaser 5 L Drum
