SCJ Professional Professional Swarfega® Jizer Aqua Degreaser 5 L Bottle
- RS Stock No.:
- 692-609
- Mfr. Part No.:
- JIB608RS
- Manufacturer:
- SCJ Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-609
- Mfr. Part No.:
- JIB608RS
- Manufacturer:
- SCJ Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Product Type | Degreaser | |
| Trade Name | Professional Swarfega® Jizer Aqua | |
| Package Type | Bottle | |
| Product Form | Liquid | |
| Package Size | 5 L | |
| Base Material | Biodegradable | |
| Application | Degreasing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Product Type Degreaser | ||
Trade Name Professional Swarfega® Jizer Aqua | ||
Package Type Bottle | ||
Product Form Liquid | ||
Package Size 5 L | ||
Base Material Biodegradable | ||
Application Degreasing | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swarfega® Jizer Bio Water-based Multi-purpose Degreaser
Water-based detergent degreaser that quickly removes oils, greases, and general dirt and grime from vehicles, components, machinery and floor surfaces.
Features and Benefits
•Suitable for use on most hard surfaces such as vehicles, engines, chassis, mechanical components and machinery, floors and walls.;•Concentrated cleaning action breaks down the heaviest deposits, removing oils, greases, general dirt and grime.;•Can be used neat or diluted depending on the level of soiling for maximum cost efficiency.
Related links
- Zep Commercial Disinfectant & Degreaser 5 L Bottle
- SCJ Professional Professional Janitol Plus Degreaser 25 L Drum
- Loctite 7840 Degreaser 5 L
- Mykal Industries Mykal High Performance Degreaser Degreaser 5 L Jerry Can
- Zenith Hygiene Cleaner & Degreaser 5 L Can
- Ambersil Industrial Degreaser FG Degreaser 5 L Container
- Mykal Industries Aqueous Degreaser 5 L Drum
- SCJ Professional Soap Dispenser 3.25 L
